Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley Flat Snap-off Blade, 10 per Package

RS Stock No.: 841-378Brand: StanleyManufacturers Part No.: 0-11-300IMPA: 471014
brand-logo
View all in Knife Blades

Technical documents

Specifications

Brand

Stanley

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

9 mm

Number of Pieces

10

Country of Origin

United Kingdom

Product details

Stanley General Purpose Snap-Off Knife Blade, 13 Blade Segments

The Stanley 9mm snap off blade is suitable as a replacement blade for a range of Stanley knives which includes the Stanley 0-10-150 safety retractable light duty knife RS part 536-004. These safety snap off knife blades can snap off with ease when a segment becomes blunt via the blade dispenser included. As well as a tool for snapping blade segments off, the dispenser can also be used to safely store old blade segments.

Snap-off blades used on safety knives allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Durable - ensures a sharp cutting edge is always to hand
• Safety design- plastic blade dispenser included with built in blade snapper for safe removal and storage
• Compatible with several knives
• Width: 9mm
• Quantity of blades included: 10

Typical Applications

Stanley safety blades are used for cutting and trimming various materials and can be found in a variety of industries such as:

• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?
The Stanley 9mm Snap Off Blade is compatible with a number of knives including: 10-475 FatMax Snap off Cartridge Blade Knife, 10-409 DynaGrip Snap-off Blade Knife, 10-095 InterLock Snap-off Blade Knife, 10-150 SM Snap-off Blade Knife.

Benefits of a Snap-Off Blade?
Using a Snap Off Blade allows the user to safely remove a segment of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others such as the Stanley FatMax Utility Knife.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet, whereas a light duty blade makes an ideal box and packaging cutter.

Stock information temporarily unavailable.

P.O.A.

Stanley Flat Snap-off Blade, 10 per Package

P.O.A.

Stanley Flat Snap-off Blade, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Stanley

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

9 mm

Number of Pieces

10

Country of Origin

United Kingdom

Product details

Stanley General Purpose Snap-Off Knife Blade, 13 Blade Segments

The Stanley 9mm snap off blade is suitable as a replacement blade for a range of Stanley knives which includes the Stanley 0-10-150 safety retractable light duty knife RS part 536-004. These safety snap off knife blades can snap off with ease when a segment becomes blunt via the blade dispenser included. As well as a tool for snapping blade segments off, the dispenser can also be used to safely store old blade segments.

Snap-off blades used on safety knives allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Durable - ensures a sharp cutting edge is always to hand
• Safety design- plastic blade dispenser included with built in blade snapper for safe removal and storage
• Compatible with several knives
• Width: 9mm
• Quantity of blades included: 10

Typical Applications

Stanley safety blades are used for cutting and trimming various materials and can be found in a variety of industries such as:

• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?
The Stanley 9mm Snap Off Blade is compatible with a number of knives including: 10-475 FatMax Snap off Cartridge Blade Knife, 10-409 DynaGrip Snap-off Blade Knife, 10-095 InterLock Snap-off Blade Knife, 10-150 SM Snap-off Blade Knife.

Benefits of a Snap-Off Blade?
Using a Snap Off Blade allows the user to safely remove a segment of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others such as the Stanley FatMax Utility Knife.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet, whereas a light duty blade makes an ideal box and packaging cutter.