Stanley 280 mm Hacksaw Insulated, 24 TPI

RS Stock No.: 261-4181Brand: StanleyManufacturers Part No.: 0-15-211
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

Stanley

Blade Length

280 mm

Number of Teeth per Inch

24

Series

0-15

Saw Type

Hacksaw Insulated

Blade Material

Steel

Country of Origin

China

P.O.A.

Stanley 280 mm Hacksaw Insulated, 24 TPI

P.O.A.

Stanley 280 mm Hacksaw Insulated, 24 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stanley

Blade Length

280 mm

Number of Teeth per Inch

24

Series

0-15

Saw Type

Hacksaw Insulated

Blade Material

Steel

Country of Origin

China