Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley 150 mm Pad Saw, 9, 11, 24 TPI

RS Stock No.: 494-133Brand: StanleyManufacturers Part No.: 0-20-092
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

Stanley

Blade Length

150 mm

Number of Teeth per Inch

9, 11, 24

Saw Type

Pad Saw

Country of Origin

China

Product details

3 in 1 Saw Set

Multi-Purpose 3-in-1 saw set offers the functionality of 3 different blades in one space saving design.

Anti-slip ergonomic bi-material handle for optimum user comfort
The turn knob allows blades to be easily changed and they can be tilted into 6 different positions

Universal Pull Saw Blade

250mm / 10in. aggressive tooth 11 teeth per inch universal wood saw blade cuts on the “pull” stroke – perfect for general woodwork and pruning.

Metal Saw Blade

150mm / 6in. metal hacksaw blade 24 teeth per inch for cutting metal pipes and rods.

Compass Saw Blade

200mm / 8in. compass saw blade 9 teeth per inch for more detailed work.

You may be interested in
280 mm, 10 TPI
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley 150 mm Pad Saw, 9, 11, 24 TPI

P.O.A.

Stanley 150 mm Pad Saw, 9, 11, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
280 mm, 10 TPI
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Stanley

Blade Length

150 mm

Number of Teeth per Inch

9, 11, 24

Saw Type

Pad Saw

Country of Origin

China

Product details

3 in 1 Saw Set

Multi-Purpose 3-in-1 saw set offers the functionality of 3 different blades in one space saving design.

Anti-slip ergonomic bi-material handle for optimum user comfort
The turn knob allows blades to be easily changed and they can be tilted into 6 different positions

Universal Pull Saw Blade

250mm / 10in. aggressive tooth 11 teeth per inch universal wood saw blade cuts on the “pull” stroke – perfect for general woodwork and pruning.

Metal Saw Blade

150mm / 6in. metal hacksaw blade 24 teeth per inch for cutting metal pipes and rods.

Compass Saw Blade

200mm / 8in. compass saw blade 9 teeth per inch for more detailed work.

You may be interested in
280 mm, 10 TPI
P.O.A.Each (ex VAT)