Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley PowerLock 10m Tape Measure, Imperial, Metric

RS Stock No.: 575-100Brand: StanleyManufacturers Part No.: 0-33-443
brand-logo
View all in Tape Measures

Technical documents

Specifications

Brand

Stanley

Length

10m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Series

PowerLock

Chemical Resistant

No

Height Safe

No

Product details

Stanley Powerlock® Tape Measure

Introducing the iconic Stanley high-quality, extra durable and accurate tape measure. This chrome-plated tape measure has been designed with the most demanding professionals in mind and features easy to read the metric/imperial scales, allowing for accurate and quick measurement. This measuring tape is made from highly durable, shock-proof ABS that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back for comfortable carrying. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring, and unique features.

Features and Benefits:

• This tape features a compact, shock-proof, chrome-plated ABS case for comfort and ease of use
• The metric and imperial scales allow for easy, flexible measuring with quick measurement identification
• Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m
• Positive blade lock holds the blade in place securely
• Belt clip for ease of storage and comfortable carrying, making it a portable and versatile measuring tool
• This retractable tape features a dust-proof spring return mechanism and increased corrosion resistant for long-life operation
• The shape of the tape measure has been ergonomically designed grip for the comfort and safety of use
• Additional Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
• Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
• Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
• Meets EEC pattern 1690 part 11 standards

Applications:

Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers

Does this tape measure have a wrist loop?

No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.

Is the case rubberised?

No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.

Stanley Powerlock Tape Measures are available in a selection of lengths:
Powerlock 3m Tape Measure - 575-071
Powerlock 5m Tape Measure - 575-087
Powerlock 8m Tape Measure - 575-093
Powerlock 10m Tape Measure - 575-100

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley PowerLock 10m Tape Measure, Imperial, Metric

Calibration type

P.O.A.

Stanley PowerLock 10m Tape Measure, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Length

10m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Series

PowerLock

Chemical Resistant

No

Height Safe

No

Product details

Stanley Powerlock® Tape Measure

Introducing the iconic Stanley high-quality, extra durable and accurate tape measure. This chrome-plated tape measure has been designed with the most demanding professionals in mind and features easy to read the metric/imperial scales, allowing for accurate and quick measurement. This measuring tape is made from highly durable, shock-proof ABS that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back for comfortable carrying. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring, and unique features.

Features and Benefits:

• This tape features a compact, shock-proof, chrome-plated ABS case for comfort and ease of use
• The metric and imperial scales allow for easy, flexible measuring with quick measurement identification
• Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m
• Positive blade lock holds the blade in place securely
• Belt clip for ease of storage and comfortable carrying, making it a portable and versatile measuring tool
• This retractable tape features a dust-proof spring return mechanism and increased corrosion resistant for long-life operation
• The shape of the tape measure has been ergonomically designed grip for the comfort and safety of use
• Additional Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
• Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
• Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
• Meets EEC pattern 1690 part 11 standards

Applications:

Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers

Does this tape measure have a wrist loop?

No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.

Is the case rubberised?

No, the Powerlock Tape Measures are not rubberised, however, the special anti-slip design ensures a secure grip.

Stanley Powerlock Tape Measures are available in a selection of lengths:
Powerlock 3m Tape Measure - 575-071
Powerlock 5m Tape Measure - 575-087
Powerlock 8m Tape Measure - 575-093
Powerlock 10m Tape Measure - 575-100

You may be interested in