Technical documents
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T10
Blade Length
75 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
France
Product details
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T10
Blade Length
75 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
France
Product details
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable