Technical documents
Specifications
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2
VDE/1000V Approved
Yes
Country of Origin
France
Product details
Stanley FatMax 6 Piece 1000V Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Superior chrome vanadium bar
Smooth domed end for fast spinning action
Heavy duty plastic sheath running the length of the bar
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2
VDE/1000V Approved
Yes
Country of Origin
France
Product details
Stanley FatMax 6 Piece 1000V Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Superior chrome vanadium bar
Smooth domed end for fast spinning action
Heavy duty plastic sheath running the length of the bar