Technical documents
Specifications
Brand
StanleyScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
Pozidriv: PZ0; Parallel: 2.5; 3; 3 mm; Phillips: PH00; PH0
Product details
FatMax 6 Piece Instrument Screwdriver Set
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
Pozidriv: PZ0; Parallel: 2.5; 3; 3 mm; Phillips: PH00; PH0
Product details
FatMax 6 Piece Instrument Screwdriver Set
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action