Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley Bit Holder

RS Stock No.: 297-1465Brand: StanleyManufacturers Part No.: 0-68-732
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Stanley

Type

Bit Holder

Country of Origin

Vietnam

Product details

Stanley Magnetic Hex Bit Adapter

Introducing a 1/4in, 60 mm magnetic bit holder from Stanley. This bit holder has been forged and ground for long life and durability. Designed to be used with power tools such as drills, drill drivers or any power tool that incorporates a chuck.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder with a permanent magnet to hold bits are a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: 0-68-732
• 1/ 4in. hex drive, fit most chuck types
• Bit holder length: 60 mm
• Magnetic recess holds 1/ 4in insert bits securely
• Precision machined for the perfect fit
• Forged and ground for long life and durability
• DIN3126-D6.3

Application Information

A magnetic bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ’s
What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, providing the power tool supports a chuck.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Bit Holder

P.O.A.

Stanley Bit Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Type

Bit Holder

Country of Origin

Vietnam

Product details

Stanley Magnetic Hex Bit Adapter

Introducing a 1/4in, 60 mm magnetic bit holder from Stanley. This bit holder has been forged and ground for long life and durability. Designed to be used with power tools such as drills, drill drivers or any power tool that incorporates a chuck.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder with a permanent magnet to hold bits are a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: 0-68-732
• 1/ 4in. hex drive, fit most chuck types
• Bit holder length: 60 mm
• Magnetic recess holds 1/ 4in insert bits securely
• Precision machined for the perfect fit
• Forged and ground for long life and durability
• DIN3126-D6.3

Application Information

A magnetic bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ’s
What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, providing the power tool supports a chuck.

You may be interested in