Stanley 9-Piece 3/8 in

RS Stock No.: 665-8387Brand: StanleyManufacturers Part No.: 0-94-611
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Stanley

Drive Size

3/8 in

Number of Pieces

9

Socket Size

8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

3/8in Socket Set & Microtough Ratchet

Worlds smallest head ratchet
72 tooth merchanism
Thumb operated reverse switch
Bi Material Handle
Meets ISO specs

Stock information temporarily unavailable.

P.O.A.

Stanley 9-Piece 3/8 in

P.O.A.

Stanley 9-Piece 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Drive Size

3/8 in

Number of Pieces

9

Socket Size

8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

3/8in Socket Set & Microtough Ratchet

Worlds smallest head ratchet
72 tooth merchanism
Thumb operated reverse switch
Bi Material Handle
Meets ISO specs