Technical documents
Specifications
Brand
StanleyWrench Type
Adjustable Spanner
Jaw Capacity
31mm
Non Sparking
No
Overall Length
242 mm
Handle Type
Comfortable Handle
Finish
Polished Chrome
VDE/1000V Approved
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Stanley Adjustable Spanner, 242 mm Overall, 31mm Jaw Capacity, Comfortable Handle Handle
1
P.O.A.
Stanley Adjustable Spanner, 242 mm Overall, 31mm Jaw Capacity, Comfortable Handle Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyWrench Type
Adjustable Spanner
Jaw Capacity
31mm
Non Sparking
No
Overall Length
242 mm
Handle Type
Comfortable Handle
Finish
Polished Chrome
VDE/1000V Approved
No
Country of Origin
China