Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI

RS Stock No.: 279-2194Brand: StanleyManufacturers Part No.: 1-15-558
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Brand

Stanley

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Blade Thickness

0.6mm

Materials Cut

Metal

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI

P.O.A.

Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Blade Thickness

0.6mm

Materials Cut

Metal

Number of Teeth per Inch

24

Material

Bi-metal

Country of Origin

China