Technical documents
Specifications
Brand
StanleyLength
8m
Blade Width
25 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
Tylon
Height Safe
No
Chemical Resistant
No
Country of Origin
Thailand
Product details
Stanley Tylon Tape Measure
Introducing the high-quality, extra durable and accurate tape measure from Stanley. This tape measure has been designed with the most demanding professionals in mind and features easy to read, both imperial and metric scales, allowing for accurate and quick measuring. Bi-material, rubberised case guarantees a comfortable and secure grip even in wet conditions and has been manufactured from shock and impact resistant materials. Belt-clip at the back of the tape allows comfortable carrying and is made from stainless steel for extra durability. The retractable tape features a spring return mechanism and nylon-coated blade for increased corrosion resistant long-life operation. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and unique features.
Stanley Tylon Tape Measures are available in a selection of lengths:
Tylon 3m Tape Measure - 776-9775
Tylon 5m Tape Measure - 776-9784
Tylon 8m Tape Measure - 776-9787
Features and Benefits:
Compact, bi-material Tylon case for comfort and ease of use
Metric and Imperial scales for easy, flexible measuring
Positive blade lock holds the blade in place securely
Belt clip for ease of storage and comfortable carrying
Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m.
Highly dust-resistant spring return mechanism designed for hassle-free, long-life operation
Ergonomically designed cushioned and rubberised grip for the comfort of use
Tylon™ blade coating gives greater durability and increased wear resistance than lacquer
Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
Matt finish blade reduces glare and reflections for easy reading
Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
Typical applications:
Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Retractable Tape Measure is one of the must-have tools of every professional tool bag.
FAQs:
Does this tape measure have a wrist loop?
Stanley Tylon series do not feature wrist loop. For Tapes with wrist loops, please see one of the latest Generation Stanley FatMax Tapes e.g. 183-6997. They feature a specially designed hole allowing for loop installation.
Is the case rubberised?
Yes, the bi-material case features soft, rubberised covering that makes regular use a comfortable whilst also protecting against knocks and drops.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyLength
8m
Blade Width
25 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
Tylon
Height Safe
No
Chemical Resistant
No
Country of Origin
Thailand
Product details
Stanley Tylon Tape Measure
Introducing the high-quality, extra durable and accurate tape measure from Stanley. This tape measure has been designed with the most demanding professionals in mind and features easy to read, both imperial and metric scales, allowing for accurate and quick measuring. Bi-material, rubberised case guarantees a comfortable and secure grip even in wet conditions and has been manufactured from shock and impact resistant materials. Belt-clip at the back of the tape allows comfortable carrying and is made from stainless steel for extra durability. The retractable tape features a spring return mechanism and nylon-coated blade for increased corrosion resistant long-life operation. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and unique features.
Stanley Tylon Tape Measures are available in a selection of lengths:
Tylon 3m Tape Measure - 776-9775
Tylon 5m Tape Measure - 776-9784
Tylon 8m Tape Measure - 776-9787
Features and Benefits:
Compact, bi-material Tylon case for comfort and ease of use
Metric and Imperial scales for easy, flexible measuring
Positive blade lock holds the blade in place securely
Belt clip for ease of storage and comfortable carrying
Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m.
Highly dust-resistant spring return mechanism designed for hassle-free, long-life operation
Ergonomically designed cushioned and rubberised grip for the comfort of use
Tylon™ blade coating gives greater durability and increased wear resistance than lacquer
Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
Matt finish blade reduces glare and reflections for easy reading
Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
Typical applications:
Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Retractable Tape Measure is one of the must-have tools of every professional tool bag.
FAQs:
Does this tape measure have a wrist loop?
Stanley Tylon series do not feature wrist loop. For Tapes with wrist loops, please see one of the latest Generation Stanley FatMax Tapes e.g. 183-6997. They feature a specially designed hole allowing for loop installation.
Is the case rubberised?
Yes, the bi-material case features soft, rubberised covering that makes regular use a comfortable whilst also protecting against knocks and drops.
