Stanley 1.2m Spirit Level

RS Stock No.: 724-3709Brand: StanleyManufacturers Part No.: 1-42-257
brand-logo

Technical documents

Specifications

Brand

Stanley

Level Type

Box Section

Length

1.2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

1-42-257

Country of Origin

United Kingdom

You may be interested in
Stanley 1.2m Spirit Level
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley 1.2m Spirit Level

P.O.A.

Stanley 1.2m Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 1.2m Spirit Level
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Stanley

Level Type

Box Section

Length

1.2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

1-42-257

Country of Origin

United Kingdom

You may be interested in
Stanley 1.2m Spirit Level
P.O.A.Each (ex VAT)