Stanley Slotted Screwdriver, 3,5 mm Tip, 75 mm Blade

RS Stock No.: 665-8490Brand: StanleyManufacturers Part No.: 1-64-983
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3,5 mm

Blade Length

75 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Stock information temporarily unavailable.

P.O.A.

Stanley Slotted Screwdriver, 3,5 mm Tip, 75 mm Blade

P.O.A.

Stanley Slotted Screwdriver, 3,5 mm Tip, 75 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3,5 mm

Blade Length

75 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench