Stanley 3 Drawer Aluminium, Plastic Wheeled

RS Stock No.: 776-9911Brand: StanleyManufacturers Part No.: 1-79-206
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Stanley

Material

Aluminium, Plastic

Number of Drawers

3

Wheeled

Yes

Length

866mm

Width

488mm

Height

865mm

Dimensions

488 x 865 x 348mm

Type

Tool Trolley

Load Capacity

35kg

Weight

11.1kg

Country of Origin

China

Product details

Stanley Rolling Workshop

Stanley 1-79-206 is a versatile rolling workshop which offers customised mobile tool storage. There are three removable compartments, allowing you to place your tools where you need them without moving the entire unit. When the job is done, you can neatly stack and clip the compartments back into a single unit, which can be wheeled away easily with a retractable trolley handle.

This rolling workshop is an all-in-one tool storage solution for the professional and enthusiast alike and is ideal for garages and workshops.

Three Compartments

• Top 19” detachable toolbox, with drawer and one handed operation latch
• 2x Drawer storage unit with shallow and deep drawer
• Bottom flip bin with back pocket for storing long tools

Features and Benefits:

• Heavy duty 7” wheels
• 19” detachable tool box
• Heavy duty ball bearing slides on drawers
• Aluminium telescopic handle for easy elevation
• Large metal rust proof latches with padlock eye
• Tool chest can be split into 3 parts – makes it easy to only choose the section you need for the job you are working on

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley 3 Drawer Aluminium, Plastic Wheeled

P.O.A.

Stanley 3 Drawer Aluminium, Plastic Wheeled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Material

Aluminium, Plastic

Number of Drawers

3

Wheeled

Yes

Length

866mm

Width

488mm

Height

865mm

Dimensions

488 x 865 x 348mm

Type

Tool Trolley

Load Capacity

35kg

Weight

11.1kg

Country of Origin

China

Product details

Stanley Rolling Workshop

Stanley 1-79-206 is a versatile rolling workshop which offers customised mobile tool storage. There are three removable compartments, allowing you to place your tools where you need them without moving the entire unit. When the job is done, you can neatly stack and clip the compartments back into a single unit, which can be wheeled away easily with a retractable trolley handle.

This rolling workshop is an all-in-one tool storage solution for the professional and enthusiast alike and is ideal for garages and workshops.

Three Compartments

• Top 19” detachable toolbox, with drawer and one handed operation latch
• 2x Drawer storage unit with shallow and deep drawer
• Bottom flip bin with back pocket for storing long tools

Features and Benefits:

• Heavy duty 7” wheels
• 19” detachable tool box
• Heavy duty ball bearing slides on drawers
• Aluminium telescopic handle for easy elevation
• Large metal rust proof latches with padlock eye
• Tool chest can be split into 3 parts – makes it easy to only choose the section you need for the job you are working on

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked.

You may be interested in