Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley One Touch 2 drawers Plastic Tool Box, 394 x 220 x 394mm

RS Stock No.: 790-4782Brand: StanleyManufacturers Part No.: 1-79-216
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

394mm

Width

220mm

Height

394mm

Dimensions

394 x 220 x 394mm

Lock Type

Padlock

Number of Drawers

2

Tray Type

Removable

Colour

Black, Yellow

Weight

1.2kg

Range

One Touch

Tools Included

No

Country of Origin

Israel

Product details

Stanley Basic Toolbox

A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

What's in the box?

This basic tool box contains a removable tray.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley One Touch 2 drawers Plastic Tool Box, 394 x 220 x 394mm

P.O.A.

Stanley One Touch 2 drawers Plastic Tool Box, 394 x 220 x 394mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

394mm

Width

220mm

Height

394mm

Dimensions

394 x 220 x 394mm

Lock Type

Padlock

Number of Drawers

2

Tray Type

Removable

Colour

Black, Yellow

Weight

1.2kg

Range

One Touch

Tools Included

No

Country of Origin

Israel

Product details

Stanley Basic Toolbox

A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

What's in the box?

This basic tool box contains a removable tray.

You may be interested in