Technical documents
Specifications
Brand
StanleyMaterial
Plastic
Box Type
Tool Box
Length
480mm
Width
480mm
Height
267mm
Dimensions
486 x 266 x 486mm
Lock Type
Padlock
Number of Drawers
2
Tray Type
Removable
Colour
Black, Yellow
Weight
2.0kg
Range
One Touch
Tools Included
No
Country of Origin
Israel
Product details
Stanley Basic Toolbox
A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Features and Benefits:
Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included
Typical Applications:
Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
What's in the box?
This basic tool box contains a removable tray.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyMaterial
Plastic
Box Type
Tool Box
Length
480mm
Width
480mm
Height
267mm
Dimensions
486 x 266 x 486mm
Lock Type
Padlock
Number of Drawers
2
Tray Type
Removable
Colour
Black, Yellow
Weight
2.0kg
Range
One Touch
Tools Included
No
Country of Origin
Israel
Product details
Stanley Basic Toolbox
A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Features and Benefits:
Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included
Typical Applications:
Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
What's in the box?
This basic tool box contains a removable tray.