Technical documents
Specifications
Brand
StanleyDrive Size
1/2 in, 1/4 in, 3/8 in
Number of Pieces
75
Socket Size
4 → 32mm
Finish
Chrome
Material
Alloy Steel
Set Contents
Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
Stanley 75 Piece 1/2" Socket Set
This high-quality 75-piece socket set from Stanley is supplied complete with a selection of 1/4in, 3/8in and 1/2in drive ratchets, spinners, the most popular socket sets and bits, and set of extensions. The high-performance alloy steel sockets and ratchet with a gloss finish guarantee durability and long life operation. The soft grip ratchets in the set also has a quick release button and direction change lever making it easy to use and more productive for the user. Complete kit comes in a durable plastic case.
Features and Benefits:
The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
Quick release button and direction change lever
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver bits and socket, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyDrive Size
1/2 in, 1/4 in, 3/8 in
Number of Pieces
75
Socket Size
4 → 32mm
Finish
Chrome
Material
Alloy Steel
Set Contents
Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
Stanley 75 Piece 1/2" Socket Set
This high-quality 75-piece socket set from Stanley is supplied complete with a selection of 1/4in, 3/8in and 1/2in drive ratchets, spinners, the most popular socket sets and bits, and set of extensions. The high-performance alloy steel sockets and ratchet with a gloss finish guarantee durability and long life operation. The soft grip ratchets in the set also has a quick release button and direction change lever making it easy to use and more productive for the user. Complete kit comes in a durable plastic case.
Features and Benefits:
The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
Quick release button and direction change lever
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver bits and socket, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.