Stanley Plastic Tool Box, 411 x 199 x 185mm

RS Stock No.: 495-7556Brand: StanleyManufacturers Part No.: 1-92-065
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

411mm

Width

199mm

Height

185mm

Dimensions

411 x 199 x 185mm

Tray Type

Storage

Tools Included

No

Country of Origin

Israel

Product details

Stanley 2000 Series Tool Boxes

Introducing the Stanley 2000 series metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool boxes also consists of 2 yellow lid compartment organisers for storing small parts, fixings or accessories and upon opening, there is a removable tote tray creating more space for hand tools such as screwdrivers, knives and tapes.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic toolbox storage
• Robust
• Comfortable soft grip handle
• Removable tray
• Metal latches with comfortable rubber tip

What’s in the tool box?

• The Stanley tool boxes contain a removable tote tray

Stanley 2000 Series Tool Box Options

• Stanley 1-92-064: Length 318 mm x Width 178 mm x Height 130 mm; RS stock no: 495-7528
• Stanley 1-92-065: Length 403 mm x Width 178 mm x Height 130 mm; RS stock no: 495-7556

Application Information

Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Stock information temporarily unavailable.

P.O.A.

Stanley Plastic Tool Box, 411 x 199 x 185mm

P.O.A.

Stanley Plastic Tool Box, 411 x 199 x 185mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

411mm

Width

199mm

Height

185mm

Dimensions

411 x 199 x 185mm

Tray Type

Storage

Tools Included

No

Country of Origin

Israel

Product details

Stanley 2000 Series Tool Boxes

Introducing the Stanley 2000 series metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool boxes also consists of 2 yellow lid compartment organisers for storing small parts, fixings or accessories and upon opening, there is a removable tote tray creating more space for hand tools such as screwdrivers, knives and tapes.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic toolbox storage
• Robust
• Comfortable soft grip handle
• Removable tray
• Metal latches with comfortable rubber tip

What’s in the tool box?

• The Stanley tool boxes contain a removable tote tray

Stanley 2000 Series Tool Box Options

• Stanley 1-92-064: Length 318 mm x Width 178 mm x Height 130 mm; RS stock no: 495-7528
• Stanley 1-92-065: Length 403 mm x Width 178 mm x Height 130 mm; RS stock no: 495-7556

Application Information

Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.