Technical documents
Specifications
Brand
StanleyBox Type
Tool Box
Length
590mm
Width
280mm
Height
270mm
Dimensions
59 x 28 x 27cm
Number of Drawers
0
Range
PRO SERIES
Country of Origin
Israel
Stock information temporarily unavailable.
P.O.A.
Stanley PRO SERIES 0 drawers Tool Box, 59 x 28 x 27cm
1
P.O.A.
Stanley PRO SERIES 0 drawers Tool Box, 59 x 28 x 27cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyBox Type
Tool Box
Length
590mm
Width
280mm
Height
270mm
Dimensions
59 x 28 x 27cm
Number of Drawers
0
Range
PRO SERIES
Country of Origin
Israel