Stanley ABS Tool Box, 583 x 284 x 221mm

RS Stock No.: 495-7562Brand: StanleyManufacturers Part No.: 1-92-210
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

ABS

Box Type

Carry

Length

583mm

Width

284mm

Height

221mm

Dimensions

583 x 284 x 221mm

Lock Type

Metallic Lock

Product details

Galvanised Toolboxes

Finish in galvanised, rust resistant steel
Soft grip carrying handle provides extra comfort
Integral saw groove to rest work on when cutting wood/copper pipes
Heavy duty metal latches
Tote tray for smaller items

You may be interested in

P.O.A.

Stanley ABS Tool Box, 583 x 284 x 221mm

P.O.A.

Stanley ABS Tool Box, 583 x 284 x 221mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Material

ABS

Box Type

Carry

Length

583mm

Width

284mm

Height

221mm

Dimensions

583 x 284 x 221mm

Lock Type

Metallic Lock

Product details

Galvanised Toolboxes

Finish in galvanised, rust resistant steel
Soft grip carrying handle provides extra comfort
Integral saw groove to rest work on when cutting wood/copper pipes
Heavy duty metal latches
Tote tray for smaller items

You may be interested in