Stanley FatMax Plastic Tool Box, 700 x 285 x 380mm

RS Stock No.: 316-144Brand: StanleyManufacturers Part No.: 1-93-935
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Splash proof

Length

700mm

Width

380mm

Height

285mm

Dimensions

700 x 285 x 380mm

Lock Type

Padlock

Tray Type

Tote

Colour

Black, Yellow

Range

FatMax

Country of Origin

Israel

Product details

28 inch Splashproof Toolbox

All round water seal for ultimate protection of equipment
Extra large capacity for maximum volume utility
Structural Foam for a rigid and sturdy tool box, with integrated V Groove for cutting
Portable Tote tray designed to carry tools and small parts, yet enables large tool storage inside the tool box as it is 3/4 length
Large metal rust proof latches with padlock for locking possibilities
Dimensions: L.710, W.320, H.290mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley FatMax Plastic Tool Box, 700 x 285 x 380mm

P.O.A.

Stanley FatMax Plastic Tool Box, 700 x 285 x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Splash proof

Length

700mm

Width

380mm

Height

285mm

Dimensions

700 x 285 x 380mm

Lock Type

Padlock

Tray Type

Tote

Colour

Black, Yellow

Range

FatMax

Country of Origin

Israel

Product details

28 inch Splashproof Toolbox

All round water seal for ultimate protection of equipment
Extra large capacity for maximum volume utility
Structural Foam for a rigid and sturdy tool box, with integrated V Groove for cutting
Portable Tote tray designed to carry tools and small parts, yet enables large tool storage inside the tool box as it is 3/4 length
Large metal rust proof latches with padlock for locking possibilities
Dimensions: L.710, W.320, H.290mm

You may be interested in