Stanley Stanley Fatmax Plastic Tool Box 2 Wheels, 549 x 413 x 549mm

RS Stock No.: 410-781Brand: StanleyManufacturers Part No.: 1-94-210
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

549mm

Width

413mm

Height

549mm

Dimensions

549 x 413 x 549mm

Wheels

2 Wheels

Lock Type

Latch

Colour

Black

Range

Stanley Fatmax

Country of Origin

United States

Product details

Stanley FatMax Mobile Workstation

The FatMax cantilever rolling workshop from Stanley includes a lower bin ideal for transporting big and bulky materials and equipment such as power tools or cans of paint. This tool storage workshop has a telescopic handle to enable easier manoeuvrability.
The lower bin is ideal for big and bulky materials whereas the toolbox comes with a lift-out tray ideal for storing smaller tools such as nails and screws. The central drawer consists of removable dividers which provide extra storage for smaller tools and can easily be rearranged to provide more space for bigger tools. The Stanley FatMax mobile tool station is the ideal solution for tradesmen who need to transport large amounts of equipment and materials to and from the worksite.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Giant lower bin ideal for bulky materials and equipment
Heavy-duty road tested wheels
A large adjustable organiser for nails, screws and other small components
Opens up easily into a 4 level workstation
Removable dividers for ultimate space utilization
Tool box with lift-out tray for smaller tools, which fits neatly into the fold-out lid
Toolbox lid includes integrated V-groove for work with lumbers and pipes

Typical Applications:

Mobile workstations, tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

What's in the box?

The Stanley FatMax mobile workstation contains a removable tray within the upper tool box and 4 removable inserts within the central compartment.

Stock information temporarily unavailable.

P.O.A.

Stanley Stanley Fatmax Plastic Tool Box 2 Wheels, 549 x 413 x 549mm

P.O.A.

Stanley Stanley Fatmax Plastic Tool Box 2 Wheels, 549 x 413 x 549mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

549mm

Width

413mm

Height

549mm

Dimensions

549 x 413 x 549mm

Wheels

2 Wheels

Lock Type

Latch

Colour

Black

Range

Stanley Fatmax

Country of Origin

United States

Product details

Stanley FatMax Mobile Workstation

The FatMax cantilever rolling workshop from Stanley includes a lower bin ideal for transporting big and bulky materials and equipment such as power tools or cans of paint. This tool storage workshop has a telescopic handle to enable easier manoeuvrability.
The lower bin is ideal for big and bulky materials whereas the toolbox comes with a lift-out tray ideal for storing smaller tools such as nails and screws. The central drawer consists of removable dividers which provide extra storage for smaller tools and can easily be rearranged to provide more space for bigger tools. The Stanley FatMax mobile tool station is the ideal solution for tradesmen who need to transport large amounts of equipment and materials to and from the worksite.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Giant lower bin ideal for bulky materials and equipment
Heavy-duty road tested wheels
A large adjustable organiser for nails, screws and other small components
Opens up easily into a 4 level workstation
Removable dividers for ultimate space utilization
Tool box with lift-out tray for smaller tools, which fits neatly into the fold-out lid
Toolbox lid includes integrated V-groove for work with lumbers and pipes

Typical Applications:

Mobile workstations, tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

What's in the box?

The Stanley FatMax mobile workstation contains a removable tray within the upper tool box and 4 removable inserts within the central compartment.