Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley Plastic Tool Box, 66 x 22.2 x 29cm

RS Stock No.: 495-7578Brand: StanleyManufacturers Part No.: 1-95-620
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

66cm

Width

22.2cm

Height

29cm

Dimensions

66 x 22.2 x 29cm

Lock Type

Metallic Lock

Tools Included

No

Country of Origin

Israel

Product details

Galvanised Toolboxes

Finish in galvanised, rust resistant steel
Soft grip carrying handle provides extra comfort
Integral saw groove to rest work on when cutting wood/copper pipes
Heavy duty metal latches
Tote tray for smaller items

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Plastic Tool Box, 66 x 22.2 x 29cm

P.O.A.

Stanley Plastic Tool Box, 66 x 22.2 x 29cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

66cm

Width

22.2cm

Height

29cm

Dimensions

66 x 22.2 x 29cm

Lock Type

Metallic Lock

Tools Included

No

Country of Origin

Israel

Product details

Galvanised Toolboxes

Finish in galvanised, rust resistant steel
Soft grip carrying handle provides extra comfort
Integral saw groove to rest work on when cutting wood/copper pipes
Heavy duty metal latches
Tote tray for smaller items

You may be interested in