Stanley Polyester Wheeled Bag 460mm x 330mm x 450mm

RS Stock No.: 136-7187Brand: StanleyManufacturers Part No.: 1-97-515
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Stanley

Bag Type

Wheeled Bag

Material

Polyester

Length

460mm

Width

330mm

Height

450mm

Shoulder Strap

No

Lock Type

Dual Zipper

Country of Origin

China

Product details

Stanley Soft Bag on Wheels

Stanley soft bag on wheels, the perfect trolley tool bag for your heavy tools, parts and essentials. Ideal for technicians or tradesperson on the move.

Features and Benefits

• Heavy duty 600 denier fabric.
• Resistant to cuts and scratches
• Internal and external pockets
• Power tools and accessories storage
• Telescopic handle
• Wheels

Stock information temporarily unavailable.

P.O.A.

Stanley Polyester Wheeled Bag 460mm x 330mm x 450mm

P.O.A.

Stanley Polyester Wheeled Bag 460mm x 330mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Bag Type

Wheeled Bag

Material

Polyester

Length

460mm

Width

330mm

Height

450mm

Shoulder Strap

No

Lock Type

Dual Zipper

Country of Origin

China

Product details

Stanley Soft Bag on Wheels

Stanley soft bag on wheels, the perfect trolley tool bag for your heavy tools, parts and essentials. Ideal for technicians or tradesperson on the move.

Features and Benefits

• Heavy duty 600 denier fabric.
• Resistant to cuts and scratches
• Internal and external pockets
• Power tools and accessories storage
• Telescopic handle
• Wheels