Technical documents
Specifications
Brand
StanleyKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Series
99E Classic
Number Of Blades Supplied
3
Country of Origin
United Kingdom
Product details
Stanley 99E/199E Retractable Blade Knife
Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.
Features and Benefits:
Excellent-quality retractable knife made from die-cast zinc
Blade storage inside the handle
Lightweight and extremely durable construction designed for heavy use
InterLock blade locking mechanism for increased safety and firm blade fixing
Supplied with 3 replacement blades
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.
Are spare blades supplied with the knife? If so, how many?
Yes, knives are supplied with 3 spare blades.
Do you stock replacement blades?
The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades
Supplied with
three blades stored in the handle.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
StanleyKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Series
99E Classic
Number Of Blades Supplied
3
Country of Origin
United Kingdom
Product details
Stanley 99E/199E Retractable Blade Knife
Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.
Features and Benefits:
Excellent-quality retractable knife made from die-cast zinc
Blade storage inside the handle
Lightweight and extremely durable construction designed for heavy use
InterLock blade locking mechanism for increased safety and firm blade fixing
Supplied with 3 replacement blades
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.
Are spare blades supplied with the knife? If so, how many?
Yes, knives are supplied with 3 spare blades.
Do you stock replacement blades?
The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades
Supplied with
three blades stored in the handle.