Technical documents
Specifications
Product details
Stanley 12 Piece Punch and Chisel Kit
Introducing the high-quality set of 12 chisels and punches from Stanley. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. The chisels and punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
This punch set has been designed for increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
Quality forged Chrome Vanadium Steel for increased strength and durability and longer tool life
Chrome Vanadium Steel also adds durability to the striking ends and allows for excellent edge retention
Supplied with a convenient carry case for safe storage and protection of the tools, as well as portability to and from worksites
Typical Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:
Carpenters
Plumbers
Electricians
Engineers
DIY enthusiasts
Are the chisels and punches in this punch set suitable for cutting metal?
Yes, this set of tools has been made from forged chrome-vanadium steel that guarantees increased strength, sharpness and durability designed to professional specifications. These types of tools are suitable for cutting and shaping metals like: wrought iron, cast iron, steel, brass, bronze, copper and aluminium.
What sizes are included in this punch set?
The set contains a selection of tools including:
Starter Punches – 2mm
Centre Punches – 6mm and 8mm
Pin Punches - 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mm
Cold Chisels – 10mm, 12mm and 16mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Stanley 12 Piece Punch and Chisel Kit
Introducing the high-quality set of 12 chisels and punches from Stanley. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. The chisels and punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
This punch set has been designed for increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
Quality forged Chrome Vanadium Steel for increased strength and durability and longer tool life
Chrome Vanadium Steel also adds durability to the striking ends and allows for excellent edge retention
Supplied with a convenient carry case for safe storage and protection of the tools, as well as portability to and from worksites
Typical Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:
Carpenters
Plumbers
Electricians
Engineers
DIY enthusiasts
Are the chisels and punches in this punch set suitable for cutting metal?
Yes, this set of tools has been made from forged chrome-vanadium steel that guarantees increased strength, sharpness and durability designed to professional specifications. These types of tools are suitable for cutting and shaping metals like: wrought iron, cast iron, steel, brass, bronze, copper and aluminium.
What sizes are included in this punch set?
The set contains a selection of tools including:
Starter Punches – 2mm
Centre Punches – 6mm and 8mm
Pin Punches - 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mm
Cold Chisels – 10mm, 12mm and 16mm