DeWALT Chromium vanadium Cold Chisel, 215mm Length, 100 mm Blade Width

RS Stock No.: 482-940Brand: DeWALTManufacturers Part No.: 4-18-328
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

Dewalt

Blade Width

100 mm

Blade Material

Chromium vanadium

Number of Pieces

1

Chisel Type

Cold

Length

215mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT Chromium vanadium Cold Chisel, 215mm Length, 100 mm Blade Width

P.O.A.

DeWALT Chromium vanadium Cold Chisel, 215mm Length, 100 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Blade Width

100 mm

Blade Material

Chromium vanadium

Number of Pieces

1

Chisel Type

Cold

Length

215mm

Country of Origin

China