Technical documents
Specifications
Brand
DewaltBlade Width
19 mm
Blade Material
Chromium vanadium
Number of Pieces
1
Chisel Type
Cold
Length
305mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Stanley Chromium vanadium Cold Chisel, 305mm Length, 19 mm Blade Width
1
P.O.A.
Stanley Chromium vanadium Cold Chisel, 305mm Length, 19 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltBlade Width
19 mm
Blade Material
Chromium vanadium
Number of Pieces
1
Chisel Type
Cold
Length
305mm
Country of Origin
China