Stanley 11-Piece 1/4 in

RS Stock No.: 264-2252Brand: StanleyManufacturers Part No.: 47201
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

11

Finish

Chrome

Material

Alloy Steel

Set Contents

Sockets (11)

Drive Type

Square

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Stanley 11-Piece 1/4 in

P.O.A.

Stanley 11-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

11

Finish

Chrome

Material

Alloy Steel

Set Contents

Sockets (11)

Drive Type

Square

Country of Origin

United States