Stanley Diecast Aluminium Block Plane Plane

RS Stock No.: 253-7419Brand: StanleyManufacturers Part No.: 5-21-399
brand-logo
View all in Hand Planers

Technical documents

Specifications

Brand

Stanley

Type

Block Plane

Blade Material

Steel

Body Material

Diecast Aluminium

Blade Included

Yes

Application

For Smoothing the Surface

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Stanley Diecast Aluminium Block Plane Plane

P.O.A.

Stanley Diecast Aluminium Block Plane Plane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Type

Block Plane

Blade Material

Steel

Body Material

Diecast Aluminium

Blade Included

Yes

Application

For Smoothing the Surface

Country of Origin

China