Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece

RS Stock No.: 316-548Brand: StanleyManufacturers Part No.: 5-66-281
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Slotted: 4; 6.5; 8; 10 mm; Parallel: 3; 4; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Product details

FatMax® XL Screwdriver Sets

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Handle moulded direct to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Colour coded ends for identification

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece

P.O.A.

Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Slotted: 4; 6.5; 8; 10 mm; Parallel: 3; 4; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Product details

FatMax® XL Screwdriver Sets

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Handle moulded direct to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Colour coded ends for identification

You may be interested in