Technical documents
Specifications
Brand
DewaltRivet Size Maximum
5mm
Rivet Size Minimum
2mm
Model Number
6-MR77
Overall Length
287 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Stanley Rivet Gun
1
P.O.A.
Stanley Rivet Gun
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltRivet Size Maximum
5mm
Rivet Size Minimum
2mm
Model Number
6-MR77
Overall Length
287 mm
Country of Origin
China