Technical documents
Specifications
Brand
StanleyLength
10m
Blade Width
32 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
FMHT0
Height Safe
Yes
Chemical Resistant
No
Calibrated
RSCAL
Country of Origin
United States
P.O.A.
Stanley FMHT0 10m Tape Measure, Metric & Imperial, With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
Stanley FMHT0 10m Tape Measure, Metric & Imperial, With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StanleyLength
10m
Blade Width
32 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Series
FMHT0
Height Safe
Yes
Chemical Resistant
No
Calibrated
RSCAL
Country of Origin
United States