Stanley Fabric Tool Bag with Shoulder Strap 430mm x 430mm x 310mm

RS Stock No.: 833-0700Brand: StanleyManufacturers Part No.: FMST1-73607
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

430mm

Width

280mm

Width

430mm

Height

300mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China

Product details

Stanley FatMax® Multi-Purpose Dual Access Tool Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Dual Access Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The dual-sided design with tool compartments and multiple pockets provide a quick and convenient storage solution. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.

Features & Benefits:
• Made from heavy-duty fabric and plastic for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Unique dual-sided opening storage space for tools, hand tools and accessories
• Huge capacity - multiple pockets for easy and convenient organisation of tools
• Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
• The freestanding rigid structure allows staying open once unzipped for easy access to stored tools when on the job

Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Fabric Tool Bag with Shoulder Strap 430mm x 430mm x 310mm

P.O.A.

Stanley Fabric Tool Bag with Shoulder Strap 430mm x 430mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

430mm

Width

280mm

Width

430mm

Height

300mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China

Product details

Stanley FatMax® Multi-Purpose Dual Access Tool Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Dual Access Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The dual-sided design with tool compartments and multiple pockets provide a quick and convenient storage solution. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.

Features & Benefits:
• Made from heavy-duty fabric and plastic for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Unique dual-sided opening storage space for tools, hand tools and accessories
• Huge capacity - multiple pockets for easy and convenient organisation of tools
• Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
• The freestanding rigid structure allows staying open once unzipped for easy access to stored tools when on the job

Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

You may be interested in