Stanley Fabric Backpack with Shoulder Strap 350mm x 230mm x 470mm

RS Stock No.: 176-2303Brand: StanleyManufacturers Part No.: FMST1-80144
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Stanley

Bag Type

Backpack

Material

Fabric

Length

350mm

Width

230mm

Height

470mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Fabric Backpack with Shoulder Strap 350mm x 230mm x 470mm

P.O.A.

Stanley Fabric Backpack with Shoulder Strap 350mm x 230mm x 470mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Bag Type

Backpack

Material

Fabric

Length

350mm

Width

230mm

Height

470mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

You may be interested in