Stanley Fabric Tool Bag with Shoulder Strap 290mm x 483mm x 350mm

RS Stock No.: 176-2301Brand: StanleyManufacturers Part No.: FMST1-80147
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

290mm

Width

483mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

Model Number

FATMAX

Volume Capacity

31l

Country of Origin

China

P.O.A.

Stanley Fabric Tool Bag with Shoulder Strap 290mm x 483mm x 350mm

P.O.A.

Stanley Fabric Tool Bag with Shoulder Strap 290mm x 483mm x 350mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

290mm

Width

483mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

Model Number

FATMAX

Volume Capacity

31l

Country of Origin

China