Technical documents
Specifications
Brand
StanleyHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
325 mm
Weight
785g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Stanley Steel Claw Hammer with Fibreglass Handle, 785g
1
P.O.A.
Stanley Steel Claw Hammer with Fibreglass Handle, 785g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
325 mm
Weight
785g
Country of Origin
China