Technical documents
Specifications
Brand
DewaltGlue Type
Glue Sticks
Package Size
41
Trade Name
STANLEY 12mm All Purpose Transparent Glue Stick
Length
250mm
Diameter
12mm
Cure Time
< 5
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Stanley STANLEY 12mm All Purpose Transparent Glue Stick Glue Sticks 41 12mm
1
P.O.A.
Stanley STANLEY 12mm All Purpose Transparent Glue Stick Glue Sticks 41 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltGlue Type
Glue Sticks
Package Size
41
Trade Name
STANLEY 12mm All Purpose Transparent Glue Stick
Length
250mm
Diameter
12mm
Cure Time
< 5
Country of Origin
China