Technical documents
Specifications
Brand
StanleyAccuracy
±1.5 mm @10m
Measurement Range
0.15 → 100m
Imperial or Metric
Imperial, Metric
Display Type
Digital
Metric-Imperial Conversion
Yes
Model Number p
TLM330s
Country of Origin
China
Product details
Stanley True Laser
Professional range of Stanley True Laser Measures
30, 50 & 100m versions available.
Metric & Imperial unit display.
Laser target.
Area and volume calculation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyAccuracy
±1.5 mm @10m
Measurement Range
0.15 → 100m
Imperial or Metric
Imperial, Metric
Display Type
Digital
Metric-Imperial Conversion
Yes
Model Number p
TLM330s
Country of Origin
China
Product details
Stanley True Laser
Professional range of Stanley True Laser Measures
30, 50 & 100m versions available.
Metric & Imperial unit display.
Laser target.
Area and volume calculation