Stanley Plastic Tool Box, 320 x 188 x 132mm

RS Stock No.: 136-7182Brand: StanleyManufacturers Part No.: STST1-75515
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

188mm

Width

132mm

Height

320mm

Dimensions

320 x 188 x 132mm

Lock Type

Latch

Colour

Black, Yellow

Tools Included

No

Country of Origin

Israel

Product details

Stanley Basic Tool Boxes

Stanley Basic Tool Boxes a re ideal for use on the worksite, garage or around the home. The removable tool-holder tray is practical for its ability for the storage of smaller tools such as nuts and screws. The ideal toolbox for storing and transporting your tools and essentials.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

• Innovative design for storage solution of tools and accessories
• Ergonomic metal latches
• Small top compartments - ideal for organising small parts such as screws and fuses
• Geometric lock latches - lock guarantee, enables smooth closing and opening
• Can be locked - padlock can be used for extra security (padlock not supplied)

Options

• STST1-75515; 320 x 188 x 132 mm - RS Stock no: 136-7182
• STST1-75518; 406 x 205 x 195 mm - RS Stock no: 136-7183
• STST1-75521; 482 x 254 x 250 mm - RS Stock no: 136-7184

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

FAQ
What’s in the box?

This Facom tool box contains a removable tray

Stock information temporarily unavailable.

P.O.A.

Stanley Plastic Tool Box, 320 x 188 x 132mm

P.O.A.

Stanley Plastic Tool Box, 320 x 188 x 132mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

188mm

Width

132mm

Height

320mm

Dimensions

320 x 188 x 132mm

Lock Type

Latch

Colour

Black, Yellow

Tools Included

No

Country of Origin

Israel

Product details

Stanley Basic Tool Boxes

Stanley Basic Tool Boxes a re ideal for use on the worksite, garage or around the home. The removable tool-holder tray is practical for its ability for the storage of smaller tools such as nuts and screws. The ideal toolbox for storing and transporting your tools and essentials.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

• Innovative design for storage solution of tools and accessories
• Ergonomic metal latches
• Small top compartments - ideal for organising small parts such as screws and fuses
• Geometric lock latches - lock guarantee, enables smooth closing and opening
• Can be locked - padlock can be used for extra security (padlock not supplied)

Options

• STST1-75515; 320 x 188 x 132 mm - RS Stock no: 136-7182
• STST1-75518; 406 x 205 x 195 mm - RS Stock no: 136-7183
• STST1-75521; 482 x 254 x 250 mm - RS Stock no: 136-7184

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

FAQ
What’s in the box?

This Facom tool box contains a removable tray