Technical documents
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Pozidriv, Slotted
Country of Origin
France
Product details
Stanley 5 Piece VDE Screwdriver Set
Stanley 5 piece VDE screwdriver set, designed for the most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.
Features and Benefits
Hardened tips for durability
Precision machined
Tapered Waist for fast low torque tightening
Tri-Material Handle for grip and comfort
Large Diameter Handle - For excellent torque transmission and grip
Individually tested to 10000 V - Rated to 1000 V
Contents
Slotted -3.5 mm x 75 mm, 5.5 x 150 mm
Pozidriv - PZ1 x 100 mm, PZ2 x 125 mm
Voltage Tester
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Pozidriv, Slotted
Country of Origin
France
Product details
Stanley 5 Piece VDE Screwdriver Set
Stanley 5 piece VDE screwdriver set, designed for the most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.
Features and Benefits
Hardened tips for durability
Precision machined
Tapered Waist for fast low torque tightening
Tri-Material Handle for grip and comfort
Large Diameter Handle - For excellent torque transmission and grip
Individually tested to 10000 V - Rated to 1000 V
Contents
Slotted -3.5 mm x 75 mm, 5.5 x 150 mm
Pozidriv - PZ1 x 100 mm, PZ2 x 125 mm
Voltage Tester
