Technical documents
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
1.5V dc
Sound Level
86dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
3mm
Dimensions
12 x 3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
65mA
Country of Origin
Japan
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
1.5V dc
Sound Level
86dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
3mm
Dimensions
12 x 3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.048kHz
Supply Current
65mA
Country of Origin
Japan