Star Micronics 85dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 2V ac Max

RS Stock No.: 128-9743Brand: Star MicronicsManufacturers Part No.: QMB111GPN
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Maximum Supply Voltage

2V ac

Sound Level

85dB

Drive Type

External

Tone Type

High

Diameter

12mm

Height

8.5mm

Dimensions

12 (Dia.) x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

8kHz

Supply Current

35mA

Minimum Frequency

500Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Star Micronics 85dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 2V ac Max

P.O.A.

Star Micronics 85dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 2V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Maximum Supply Voltage

2V ac

Sound Level

85dB

Drive Type

External

Tone Type

High

Diameter

12mm

Height

8.5mm

Dimensions

12 (Dia.) x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

8kHz

Supply Current

35mA

Minimum Frequency

500Hz

Country of Origin

China