Technical documents
Specifications
Brand
Star MicronicsMaximum Supply Voltage
1.5V ac
Sound Level
87dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
8.5mm
Dimensions
12 (Dia.) x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
8kHz
Minimum Frequency
500Hz
Supply Current
10mA
You may be interested in
RS PRO 80dB Through Hole External Magnetic Buzzer Component, 12 x 8.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Star Micronics 87dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 1.5V ac Max
5
P.O.A.
Star Micronics 87dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 1.5V ac Max
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
You may be interested in
RS PRO 80dB Through Hole External Magnetic Buzzer Component, 12 x 8.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Star MicronicsMaximum Supply Voltage
1.5V ac
Sound Level
87dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
8.5mm
Dimensions
12 (Dia.) x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
8kHz
Minimum Frequency
500Hz
Supply Current
10mA
You may be interested in
RS PRO 80dB Through Hole External Magnetic Buzzer Component, 12 x 8.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
P.O.A.Each (ex VAT)