Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 6.5V dc Max

Technical documents
Specifications
Brand
Star MicronicsMinimum Supply Voltage
4V dc
Maximum Supply Voltage
6.5V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
High & Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.6MHz
Supply Current
30mA
Minimum Frequency
2000kHz
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Star MicronicsMinimum Supply Voltage
4V dc
Maximum Supply Voltage
6.5V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
High & Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.6MHz
Supply Current
30mA
Minimum Frequency
2000kHz