Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 8V dc Min, 16V dc Max

Technical documents
Specifications
Brand
Star MicronicsMinimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
High & Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.6MHz
Minimum Frequency
2000kHz
Supply Current
40mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Star MicronicsMinimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
High & Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.6MHz
Minimum Frequency
2000kHz
Supply Current
40mA