Starrett 300 mm HSS Hacksaw Blade, 10 TPI

RS Stock No.: 185-5132Brand: StarrettManufacturers Part No.: AX0001
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

25mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

Stock information temporarily unavailable.

P.O.A.

Starrett 300 mm HSS Hacksaw Blade, 10 TPI

P.O.A.

Starrett 300 mm HSS Hacksaw Blade, 10 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

25mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws