Starrett 6.5mm Pilot Drill

RS Stock No.: 604-747Brand: StarrettManufacturers Part No.: BC890
brand-logo
View all in Hole Saws & Core Drill Bits

Technical documents

Specifications

Diameter

6.5mm

Drill Bit Type

Pilot Drill

Arbor Included

No

Bimetal

Yes

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Hole Saw Arbors

For use with Starrett HSS safe flex, bi -metal hole saws to aid core removal

You may be interested in
RS PRO 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett 9.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett 6.5mm Pilot Drill

P.O.A.

Starrett 6.5mm Pilot Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett 9.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)

Technical documents

Specifications

Diameter

6.5mm

Drill Bit Type

Pilot Drill

Arbor Included

No

Bimetal

Yes

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Hole Saw Arbors

For use with Starrett HSS safe flex, bi -metal hole saws to aid core removal

You may be interested in
RS PRO 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett 9.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)