Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Starrett HSS 25mm

RS Stock No.: 364-4215Brand: StarrettManufacturers Part No.: BD409
brand-logo
View all in Hole Saws & Core Drill Bits

Technical documents

Specifications

Diameter

25mm

Material

HSS

Cut Depth

38mm

Bimetal

Yes

Type

Hole Saw

Country of Origin

United Kingdom

You may be interested in
RS PRO HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Arbor
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett HSS 25mm

P.O.A.

Starrett HSS 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Arbor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Diameter

25mm

Material

HSS

Cut Depth

38mm

Bimetal

Yes

Type

Hole Saw

Country of Origin

United Kingdom

You may be interested in
RS PRO HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Pilot Drill
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Starrett 6.5mm Arbor
P.O.A.Each (ex VAT)